Technical Document
Specifications
Brand
TDKCapacitance
1nF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Automotive Standard
AEC-Q200
Depth
0.8mm
Height
0.8mm
Series
CGA
Minimum Operating Temperature
-55°C
Suppression Class
Class 2
Maximum Operating Temperature
+125°C
Country of Origin
Japan
AED 630.00
AED 0.158 Each (On a Reel of 4000) (ex VAT)
AED 661.50
AED 0.166 Each (On a Reel of 4000) (inc. VAT)
4000
AED 630.00
AED 0.158 Each (On a Reel of 4000) (ex VAT)
AED 661.50
AED 0.166 Each (On a Reel of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
4000 - 8000 | AED 0.158 | AED 630.00 |
12000+ | AED 0.158 | AED 630.00 |
Technical Document
Specifications
Brand
TDKCapacitance
1nF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Automotive Standard
AEC-Q200
Depth
0.8mm
Height
0.8mm
Series
CGA
Minimum Operating Temperature
-55°C
Suppression Class
Class 2
Maximum Operating Temperature
+125°C
Country of Origin
Japan