TDK 22nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 179-4876Brand: TDKManufacturers Part No.: CGA3E2X8R1H223K080AA
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

22nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X8R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Automotive Standard

AEC-Q200

Depth

0.8mm

Height

0.8mm

Series

CGA

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Maximum Operating Temperature

+150°C

Stock information temporarily unavailable.

AED 420.00

AED 0.105 Each (On a Reel of 4000) (ex VAT)

AED 441.00

AED 0.11 Each (On a Reel of 4000) (inc. VAT)

TDK 22nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

AED 420.00

AED 0.105 Each (On a Reel of 4000) (ex VAT)

AED 441.00

AED 0.11 Each (On a Reel of 4000) (inc. VAT)

TDK 22nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
4000 - 8000AED 0.105AED 420.00
12000+AED 0.105AED 420.00

Technical Document

Specifications

Brand

TDK

Capacitance

22nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X8R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Automotive Standard

AEC-Q200

Depth

0.8mm

Height

0.8mm

Series

CGA

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Maximum Operating Temperature

+150°C