TDK 100pF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD

RS Stock No.: 179-5524Brand: TDKManufacturers Part No.: CGA4C4C0G2W101J060AA
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

100pF

Voltage

450V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 0.6mm

Length

2mm

Automotive Standard

AEC-Q200

Depth

1.25mm

Height

0.6mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 1

Country of Origin

China

Stock information temporarily unavailable.

AED 21.00

AED 0.21 Each (In a Pack of 100) (ex VAT)

AED 22.05

AED 0.22 Each (In a Pack of 100) (inc. VAT)

TDK 100pF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD

AED 21.00

AED 0.21 Each (In a Pack of 100) (ex VAT)

AED 22.05

AED 0.22 Each (In a Pack of 100) (inc. VAT)

TDK 100pF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TDK

Capacitance

100pF

Voltage

450V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 0.6mm

Length

2mm

Automotive Standard

AEC-Q200

Depth

1.25mm

Height

0.6mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 1

Country of Origin

China