TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 35V dc V, ±10% , SMD

RS Stock No.: 179-5450Brand: TDKManufacturers Part No.: CGA5L1X7R1V475K160AC
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

4.7µF

Voltage

35V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Automotive Standard

AEC-Q200

Depth

1.6mm

Height

1.6mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Country of Origin

Japan

Stock information temporarily unavailable.

AED 47.25

AED 1.89 Each (In a Pack of 25) (ex VAT)

AED 49.61

AED 1.984 Each (In a Pack of 25) (inc. VAT)

TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 35V dc V, ±10% , SMD

AED 47.25

AED 1.89 Each (In a Pack of 25) (ex VAT)

AED 49.61

AED 1.984 Each (In a Pack of 25) (inc. VAT)

TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 35V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 225AED 1.89AED 47.25
250 - 600AED 1.732AED 43.31
625 - 1225AED 1.575AED 39.38
1250 - 2475AED 1.365AED 34.12
2500+AED 1.155AED 28.88

Technical Document

Specifications

Brand

TDK

Capacitance

4.7µF

Voltage

35V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Automotive Standard

AEC-Q200

Depth

1.6mm

Height

1.6mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Country of Origin

Japan