Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 788-3082Brand: TDKManufacturers Part No.: CGA6P3X7S1H106K250AB
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

10µF

Voltage

50V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7S

Tolerance

±10%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

TDK CGA Automotive 1210 series, X6S, X7S and X7T

Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing

Monolithic structure
Low ESL
Low self-heating and high ripple resistance

Stock information temporarily unavailable.

AED 20.74

AED 4.148 Each (In a Pack of 5) (ex VAT)

AED 21.78

AED 4.355 Each (In a Pack of 5) (inc. VAT)

TDK 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Select packaging type

AED 20.74

AED 4.148 Each (In a Pack of 5) (ex VAT)

AED 21.78

AED 4.355 Each (In a Pack of 5) (inc. VAT)

TDK 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 4.148AED 20.74
50 - 95AED 3.832AED 19.16
100 - 245AED 3.57AED 17.85
250 - 495AED 3.308AED 16.54
500+AED 3.045AED 15.22

Technical Document

Specifications

Brand

TDK

Capacitance

10µF

Voltage

50V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7S

Tolerance

±10%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

TDK CGA Automotive 1210 series, X6S, X7S and X7T

Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing

Monolithic structure
Low ESL
Low self-heating and high ripple resistance