Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK Single Layer Ceramic Capacitor (SLCC) 470pF 3kV dc ±10%, CK45, Through Hole

RS Stock No.: 253-2828Brand: TDKManufacturers Part No.: CK45-B3FD471KYGNA
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

470pF

Voltage

3kV dc

Mounting Type

Through Hole

Series

CK45

Tolerance

±10%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 22.66

AED 1.133 Each (Supplied as a Tape) (ex VAT)

AED 23.79

AED 1.19 Each (Supplied as a Tape) (inc. VAT)

TDK Single Layer Ceramic Capacitor (SLCC) 470pF 3kV dc ±10%, CK45, Through Hole

AED 22.66

AED 1.133 Each (Supplied as a Tape) (ex VAT)

AED 23.79

AED 1.19 Each (Supplied as a Tape) (inc. VAT)

TDK Single Layer Ceramic Capacitor (SLCC) 470pF 3kV dc ±10%, CK45, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
20 - 80AED 1.133AED 22.66
100 - 180AED 1.03AED 20.60
200 - 380AED 0.824AED 16.48
400+AED 0.67AED 13.39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Capacitance

470pF

Voltage

3kV dc

Mounting Type

Through Hole

Series

CK45

Tolerance

±10%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more