TDK Single Layer Ceramic Capacitor (SLCC) 4700pF 2kV dc –20 %, +80 %, CK45, Through Hole

RS Stock No.: 253-2851Brand: TDKManufacturers Part No.: CK45-E3DD472ZYVNA
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

4700pF

Voltage

2kV dc

Mounting Type

Through Hole

Series

CK45

Tolerance

–20 %, +80 %

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 472.50

AED 0.472 Each (On a Reel of 1000) (ex VAT)

AED 496.12

AED 0.496 Each (On a Reel of 1000) (inc. VAT)

TDK Single Layer Ceramic Capacitor (SLCC) 4700pF 2kV dc –20 %, +80 %, CK45, Through Hole

AED 472.50

AED 0.472 Each (On a Reel of 1000) (ex VAT)

AED 496.12

AED 0.496 Each (On a Reel of 1000) (inc. VAT)

TDK Single Layer Ceramic Capacitor (SLCC) 4700pF 2kV dc –20 %, +80 %, CK45, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Capacitance

4700pF

Voltage

2kV dc

Mounting Type

Through Hole

Series

CK45

Tolerance

–20 %, +80 %

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more