Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TDK 1μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD

RS Stock No.: 141-7363Brand: TDKManufacturers Part No.: CLLC1AX7S0G105M050AC
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

1µF

Voltage

4V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7S

Tolerance

±20%

Dimensions

1.6 x 0.8 x 0.5mm

Length

1.6mm

Depth

0.8mm

Height

0.5mm

Series

CLL

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Country of Origin

Japan

You may be interested in
TDK 1μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
AED 0.378Each (On a Reel of 4000) (ex VAT)
TDK 1μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
AED 0.865Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

AED 1,236.00

AED 0.309 Each (On a Reel of 4000) (ex VAT)

AED 1,297.80

AED 0.324 Each (On a Reel of 4000) (inc. VAT)

TDK 1μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD

AED 1,236.00

AED 0.309 Each (On a Reel of 4000) (ex VAT)

AED 1,297.80

AED 0.324 Each (On a Reel of 4000) (inc. VAT)

TDK 1μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
4000 - 4000AED 0.309AED 1,236.00
8000 - 16000AED 0.309AED 1,236.00
20000+AED 0.258AED 1,030.00
You may be interested in
TDK 1μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
AED 0.378Each (On a Reel of 4000) (ex VAT)
TDK 1μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
AED 0.865Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

TDK

Capacitance

1µF

Voltage

4V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7S

Tolerance

±20%

Dimensions

1.6 x 0.8 x 0.5mm

Length

1.6mm

Depth

0.8mm

Height

0.5mm

Series

CLL

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Country of Origin

Japan

You may be interested in
TDK 1μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
AED 0.378Each (On a Reel of 4000) (ex VAT)
TDK 1μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
AED 0.865Each (In a Pack of 25) (ex VAT)