Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TDK 470nF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD

RS Stock No.: 141-7680Brand: TDKManufacturers Part No.: CLLC1AX7S0G474M050AC
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

470nF

Voltage

4V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7S

Tolerance

±20%

Dimensions

1.6 x 0.8 x 0.5mm

Length

1.6mm

Depth

0.8mm

Height

0.5mm

Series

CLL

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Country of Origin

Japan

Stock information temporarily unavailable.

AED 14.42

AED 1.442 Each (In a Pack of 10) (ex VAT)

AED 15.14

AED 1.514 Each (In a Pack of 10) (inc. VAT)

TDK 470nF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD

AED 14.42

AED 1.442 Each (In a Pack of 10) (ex VAT)

AED 15.14

AED 1.514 Each (In a Pack of 10) (inc. VAT)

TDK 470nF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 1.442AED 14.42
100 - 240AED 0.566AED 5.66
250 - 490AED 0.515AED 5.15
500 - 1990AED 0.515AED 5.15
2000+AED 0.464AED 4.64

Technical Document

Specifications

Brand

TDK

Capacitance

470nF

Voltage

4V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7S

Tolerance

±20%

Dimensions

1.6 x 0.8 x 0.5mm

Length

1.6mm

Depth

0.8mm

Height

0.5mm

Series

CLL

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Country of Origin

Japan