Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TDK 1μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD

RS Stock No.: 141-7638Brand: TDKManufacturers Part No.: CLLE1AX7S0G105M050AC
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

1µF

Voltage

4V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7S

Tolerance

±20%

Dimensions

2 x 1.25 x 0.5mm

Length

2mm

Depth

1.25mm

Height

0.5mm

Series

CLL

Suppression Class

Class 2

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

You may be interested in
TDK 1μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
AED 0.324Each (On a Reel of 4000) (ex VAT)
Stock information temporarily unavailable.

AED 20.60

AED 0.824 Each (In a Pack of 25) (ex VAT)

AED 21.63

AED 0.865 Each (In a Pack of 25) (inc. VAT)

TDK 1μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD

AED 20.60

AED 0.824 Each (In a Pack of 25) (ex VAT)

AED 21.63

AED 0.865 Each (In a Pack of 25) (inc. VAT)

TDK 1μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 75AED 0.824AED 20.60
100 - 225AED 0.515AED 12.88
250 - 475AED 0.464AED 11.59
500 - 1975AED 0.36AED 9.01
2000+AED 0.36AED 9.01
You may be interested in
TDK 1μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
AED 0.324Each (On a Reel of 4000) (ex VAT)

Technical Document

Specifications

Brand

TDK

Capacitance

1µF

Voltage

4V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7S

Tolerance

±20%

Dimensions

2 x 1.25 x 0.5mm

Length

2mm

Depth

1.25mm

Height

0.5mm

Series

CLL

Suppression Class

Class 2

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

You may be interested in
TDK 1μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
AED 0.324Each (On a Reel of 4000) (ex VAT)