Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD

RS Stock No.: 242-7539Brand: TDKManufacturers Part No.: CNA5L1X7R1C106K160AE
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

10µF

Voltage

16V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Stock information temporarily unavailable.

AED 11.84

AED 1.184 Each (In a Pack of 10) (ex VAT)

AED 12.43

AED 1.243 Each (In a Pack of 10) (inc. VAT)

TDK 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD
Select packaging type

AED 11.84

AED 1.184 Each (In a Pack of 10) (ex VAT)

AED 12.43

AED 1.243 Each (In a Pack of 10) (inc. VAT)

TDK 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 1.184AED 11.84
50 - 90AED 1.133AED 11.33
100 - 190AED 1.03AED 10.30
200+AED 0.927AED 9.27

Technical Document

Specifications

Brand

TDK

Capacitance

10µF

Voltage

16V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R