Technical Document
Specifications
Brand
TDKMounting Type
PCB Mount
Minimum Supply Voltage
3V ac
Maximum Supply Voltage
30V ac
Sound Level
75dB
Drive Type
External
Tone Type
High
Diameter
17mm
Height
7.5mm
Dimensions
17 (Dia.) x 7.5mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Maximum Frequency
4kHz
Minimum Frequency
4000Hz
Product details
TDK PS Series Electromagnetic Buzzers
TDK PS series pin terminal electromagnetic buzzers are designed for easy incorporation into various circuits. The buzzers are high performing and employ unimorph piezoelectric elements. They feature extremely low power consumption. Because the buzzers are designed for external excitation the same part can serve as a tone oscillator and also a buzzer.
Applications
Washing Machines
Computer terminals
Electric Ranges
Devices requiring speech synthesis output
AED 32.02
AED 3.202 Each (In a Pack of 10) (ex VAT)
AED 33.62
AED 3.362 Each (In a Pack of 10) (inc. VAT)
10
AED 32.02
AED 3.202 Each (In a Pack of 10) (ex VAT)
AED 33.62
AED 3.362 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 3.202 | AED 32.02 |
50 - 90 | AED 2.94 | AED 29.40 |
100 - 190 | AED 2.73 | AED 27.30 |
200 - 490 | AED 2.625 | AED 26.25 |
500+ | AED 2.52 | AED 25.20 |
Technical Document
Specifications
Brand
TDKMounting Type
PCB Mount
Minimum Supply Voltage
3V ac
Maximum Supply Voltage
30V ac
Sound Level
75dB
Drive Type
External
Tone Type
High
Diameter
17mm
Height
7.5mm
Dimensions
17 (Dia.) x 7.5mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Maximum Frequency
4kHz
Minimum Frequency
4000Hz
Product details
TDK PS Series Electromagnetic Buzzers
TDK PS series pin terminal electromagnetic buzzers are designed for easy incorporation into various circuits. The buzzers are high performing and employ unimorph piezoelectric elements. They feature extremely low power consumption. Because the buzzers are designed for external excitation the same part can serve as a tone oscillator and also a buzzer.
Applications
Washing Machines
Computer terminals
Electric Ranges
Devices requiring speech synthesis output