Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK 80dB PCB Mount High Internal Magnetic Buzzer Component, 16 (Dia.) x 7mm, 3V ac Min, 9V ac Max

RS Stock No.: 134-7285Brand: TDKManufacturers Part No.: SD160709
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

TDK

Mounting Type

PCB Mount

Minimum Supply Voltage

3V ac

Maximum Supply Voltage

9V ac

Sound Level

80dB

Drive Type

Internal

Tone Type

High

Diameter

16mm

Height

7mm

Dimensions

16 (Dia.) x 7mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Maximum Frequency

4.096kHz

Supply Current

70mA

Product details

TDK SD Series Electromagnetic Buzzers

TDK SD series pin terminal electromagnetic buzzers are highly reliable buzzers for automobile equipment. The buzzers are compact, with a pin terminal which has a 2048Hz output. The pin terminal allows direct mounting onto printed circuit boards.

Applications

Keyboards
Clocks
Travel watches
Alarms of automobile equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,452.40

AED 7.192 Each (On a Reel of 480) (ex VAT)

AED 3,625.02

AED 7.552 Each (On a Reel of 480) (inc. VAT)

TDK 80dB PCB Mount High Internal Magnetic Buzzer Component, 16 (Dia.) x 7mm, 3V ac Min, 9V ac Max

AED 3,452.40

AED 7.192 Each (On a Reel of 480) (ex VAT)

AED 3,625.02

AED 7.552 Each (On a Reel of 480) (inc. VAT)

TDK 80dB PCB Mount High Internal Magnetic Buzzer Component, 16 (Dia.) x 7mm, 3V ac Min, 9V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Mounting Type

PCB Mount

Minimum Supply Voltage

3V ac

Maximum Supply Voltage

9V ac

Sound Level

80dB

Drive Type

Internal

Tone Type

High

Diameter

16mm

Height

7mm

Dimensions

16 (Dia.) x 7mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Maximum Frequency

4.096kHz

Supply Current

70mA

Product details

TDK SD Series Electromagnetic Buzzers

TDK SD series pin terminal electromagnetic buzzers are highly reliable buzzers for automobile equipment. The buzzers are compact, with a pin terminal which has a 2048Hz output. The pin terminal allows direct mounting onto printed circuit boards.

Applications

Keyboards
Clocks
Travel watches
Alarms of automobile equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more