TDK, SLF Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 1A Idc

RS Stock No.: 741-3302Brand: TDKManufacturers Part No.: SLF10145T-101M1R0-PF
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

TDK

Inductance

100 μH

Maximum dc Current

1A

Length

10.1mm

Depth

10.1mm

Height

4.5mm

Dimensions

10.1 x 10.1 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

200mΩ

Series

SLF

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Product details

SLF10145 Series Magnetically Shielded Wire Wound Chokes

Professional series of TDK wirewound inductors from the SLF range.

Features and Benefits:

Low profile SMT magnetically shielded power line inductor for EMC reduction
Product lineup allows for various usages

Applications:

Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment

TDK Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 33.08

AED 3.308 Each (In a Bag of 10) (ex VAT)

AED 34.73

AED 3.473 Each (In a Bag of 10) (inc. VAT)

TDK, SLF Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 1A Idc
Select packaging type

AED 33.08

AED 3.308 Each (In a Bag of 10) (ex VAT)

AED 34.73

AED 3.473 Each (In a Bag of 10) (inc. VAT)

TDK, SLF Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 1A Idc

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Bag
10 - 90AED 3.308AED 33.08
100 - 240AED 2.625AED 26.25
250 - 490AED 2.468AED 24.68
500 - 990AED 2.31AED 23.10
1000+AED 2.152AED 21.52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Inductance

100 μH

Maximum dc Current

1A

Length

10.1mm

Depth

10.1mm

Height

4.5mm

Dimensions

10.1 x 10.1 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

200mΩ

Series

SLF

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Product details

SLF10145 Series Magnetically Shielded Wire Wound Chokes

Professional series of TDK wirewound inductors from the SLF range.

Features and Benefits:

Low profile SMT magnetically shielded power line inductor for EMC reduction
Product lineup allows for various usages

Applications:

Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment

TDK Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more