Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK NTC Thermistor, 10kΩ Resistance, NTC Type, 0603 (1608M), 0.6 x 0.3 x 0.3mm

RS Stock No.: 162-3097Brand: TDK
brand-logo
View all in Thermistor ICs

Technical Document

Specifications

Brand

TDK

Series

NTCG

Temperature Coefficient Type

NTC

Resistance @ 25 °C

10kΩ

Tolerance

±1%

Application

Temperature Compensation, Temperature Sensor

Package/Case

0603 (1608M)

Maximum Power Rating

100mW

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Dimensions

0.6 x 0.3 x 0.3mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.65

Each (In a Pack of 100) (ex VAT)

AED 0.682

Each (In a Pack of 100) (inc. VAT)

TDK NTC Thermistor, 10kΩ Resistance, NTC Type, 0603 (1608M), 0.6 x 0.3 x 0.3mm

AED 0.65

Each (In a Pack of 100) (ex VAT)

AED 0.682

Each (In a Pack of 100) (inc. VAT)

TDK NTC Thermistor, 10kΩ Resistance, NTC Type, 0603 (1608M), 0.6 x 0.3 x 0.3mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

TDK

Series

NTCG

Temperature Coefficient Type

NTC

Resistance @ 25 °C

10kΩ

Tolerance

±1%

Application

Temperature Compensation, Temperature Sensor

Package/Case

0603 (1608M)

Maximum Power Rating

100mW

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Dimensions

0.6 x 0.3 x 0.3mm