Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK Single Layer Ceramic Capacitor (SLCC) 400pF 30kV dc ±10% Z5T Dielectric, UHV, Screw Terminal +85°C Max Op. Temp.

RS Stock No.: 741-6944PBrand: TDKManufacturers Part No.: UHV-232A
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

400pF

Voltage

30kV dc

Mounting Type

Screw Terminal

Series

UHV

Tolerance

±10%

Dielectric

Z5T

Diameter

30mm

Length

26mm

Dimensions

30 x 26mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Terminal Type

Screw Terminal

Product details

TDK Class 2 moulded ceramic capacitor

Ultra-high Voltage (UHV) Ceramic Capacitors, FHV Series
Moulded Type with Metal Terminals
High capacitance and low temperature characteristics of capacitance
Small size and low dissipation factor
Excellent voltage-capacitance characteristics
Screw terminals for easy mounting
Applications in High voltage power supplies and laser equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TDK Single Layer Ceramic Capacitor (SLCC) 400pF 30kV dc ±10% Z5T Dielectric, UHV, Screw Terminal +85°C Max Op. Temp.
Select packaging type

P.O.A.

TDK Single Layer Ceramic Capacitor (SLCC) 400pF 30kV dc ±10% Z5T Dielectric, UHV, Screw Terminal +85°C Max Op. Temp.
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Capacitance

400pF

Voltage

30kV dc

Mounting Type

Screw Terminal

Series

UHV

Tolerance

±10%

Dielectric

Z5T

Diameter

30mm

Length

26mm

Dimensions

30 x 26mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Terminal Type

Screw Terminal

Product details

TDK Class 2 moulded ceramic capacitor

Ultra-high Voltage (UHV) Ceramic Capacitors, FHV Series
Moulded Type with Metal Terminals
High capacitance and low temperature characteristics of capacitance
Small size and low dissipation factor
Excellent voltage-capacitance characteristics
Screw terminals for easy mounting
Applications in High voltage power supplies and laser equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more