Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK, VLS-CX-1, 252012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 1.46A Idc

RS Stock No.: 181-5233Brand: TDKManufacturers Part No.: VLS252012CX-4R7M-1
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

TDK

Inductance

4.7 μH

Maximum dc Current

1.46A

Package/Case

252012

Length

2.5mm

Depth

2mm

Height

1.2mm

Dimensions

2.5 x 2 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

210mΩ

Series

VLS-CX-1

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 223.12

AED 0.892 Each (On a Reel of 250) (ex VAT)

AED 234.28

AED 0.937 Each (On a Reel of 250) (inc. VAT)

TDK, VLS-CX-1, 252012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 1.46A Idc

AED 223.12

AED 0.892 Each (On a Reel of 250) (ex VAT)

AED 234.28

AED 0.937 Each (On a Reel of 250) (inc. VAT)

TDK, VLS-CX-1, 252012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 1.46A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Inductance

4.7 μH

Maximum dc Current

1.46A

Package/Case

252012

Length

2.5mm

Depth

2mm

Height

1.2mm

Dimensions

2.5 x 2 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

210mΩ

Series

VLS-CX-1

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more