Technical Document
Specifications
Brand
TDKInductance
27.9 μH
Function
Receiver
Maximum DC Resistance
1.21Ω
Series
WR
Core Material
Ferrite Core
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Mounting Type
Through Hole
Dimensions
22 x 12 x 0.87mm
Width_SC_PC
12mm
Length
22mm
Height
0.87mm
Country of Origin
Taiwan, Province Of China
AED 47.90
AED 9.579 Each (In a Pack of 5) (ex VAT)
AED 50.29
AED 10.058 Each (In a Pack of 5) (inc. VAT)
5
AED 47.90
AED 9.579 Each (In a Pack of 5) (ex VAT)
AED 50.29
AED 10.058 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 9.579 | AED 47.90 |
50 - 95 | AED 8.137 | AED 40.68 |
100 - 245 | AED 6.695 | AED 33.48 |
250 - 495 | AED 5.768 | AED 28.84 |
500+ | AED 4.841 | AED 24.20 |
Technical Document
Specifications
Brand
TDKInductance
27.9 μH
Function
Receiver
Maximum DC Resistance
1.21Ω
Series
WR
Core Material
Ferrite Core
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Mounting Type
Through Hole
Dimensions
22 x 12 x 0.87mm
Width_SC_PC
12mm
Length
22mm
Height
0.87mm
Country of Origin
Taiwan, Province Of China