Technical Document
Specifications
Brand
TDKInductance
27 μH
Function
Receiver
Maximum DC Resistance
1.1Ω
Series
WR
Core Material
Ferrite Core
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Mounting Type
Through Hole
Dimensions
22 (Dia.) x 0.87mm
Diameter
22mm
Height
0.87mm
Country of Origin
Taiwan, Province Of China
AED 60.50
AED 12.10 Each (In a Pack of 5) (ex VAT)
AED 63.52
AED 12.705 Each (In a Pack of 5) (inc. VAT)
5
AED 60.50
AED 12.10 Each (In a Pack of 5) (ex VAT)
AED 63.52
AED 12.705 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 12.10 | AED 60.50 |
50 - 95 | AED 10.25 | AED 51.25 |
100 - 245 | AED 8.45 | AED 42.25 |
250 - 495 | AED 7.25 | AED 36.25 |
500+ | AED 6.05 | AED 30.25 |
Technical Document
Specifications
Brand
TDKInductance
27 μH
Function
Receiver
Maximum DC Resistance
1.1Ω
Series
WR
Core Material
Ferrite Core
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Mounting Type
Through Hole
Dimensions
22 (Dia.) x 0.87mm
Diameter
22mm
Height
0.87mm
Country of Origin
Taiwan, Province Of China