Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK WR Wireless Charging Coil Receiver, 16.8 μH

RS Stock No.: 185-8400Brand: TDKManufacturers Part No.: WR524825-17M6-NF-G
brand-logo
View all in Wireless Charging Coils

Technical Document

Specifications

Brand

TDK

Inductance

16.8 μH

Function

Receiver

Maximum DC Resistance

750mΩ

Series

WR

Core Material

Ferrite Core

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Mounting Type

Through Hole

Dimensions

52 x 48 x 0.52mm

Width_SC_PC

48mm

Length

52mm

Height

0.52mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 52.08

AED 52.08 Each (ex VAT)

AED 54.68

AED 54.68 Each (inc. VAT)

TDK WR Wireless Charging Coil Receiver, 16.8 μH

AED 52.08

AED 52.08 Each (ex VAT)

AED 54.68

AED 54.68 Each (inc. VAT)

TDK WR Wireless Charging Coil Receiver, 16.8 μH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 52.08
10 - 24AED 48.98
25 - 49AED 45.78
50 - 99AED 44.31
100+AED 42.84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Inductance

16.8 μH

Function

Receiver

Maximum DC Resistance

750mΩ

Series

WR

Core Material

Ferrite Core

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Mounting Type

Through Hole

Dimensions

52 x 48 x 0.52mm

Width_SC_PC

48mm

Length

52mm

Height

0.52mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more