Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK YFF-P, Feedthrough Capacitor4V dc, Surface Mount

RS Stock No.: 144-7112Brand: TDKManufacturers Part No.: YFF15PC0G105MT000N
brand-logo
View all in Feedthrough Capacitors

Technical Document

Specifications

Brand

TDK

Capacitance

1µF

Voltage

4V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series

YFF-P

Country of Origin

Japan

Product details

TDK YFF-P Series 3 Terminal Filters

TDK YFF-P Series 3 terminal feed through filter for power line filters are high performance compact EMC components. These filters have good attenuation characteristic in a wide frequency band and are suitable for large current applications (2A to 4A).

Applications

Power lines for telecommunication terminal devices such as
Smartphones
Audiovisual equipment
Information equipment

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Stock information temporarily unavailable.

AED 2,625.00

AED 0.262 Each (On a Reel of 10000) (ex VAT)

AED 2,756.25

AED 0.275 Each (On a Reel of 10000) (inc. VAT)

TDK YFF-P, Feedthrough Capacitor4V dc, Surface Mount

AED 2,625.00

AED 0.262 Each (On a Reel of 10000) (ex VAT)

AED 2,756.25

AED 0.275 Each (On a Reel of 10000) (inc. VAT)

TDK YFF-P, Feedthrough Capacitor4V dc, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TDK

Capacitance

1µF

Voltage

4V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series

YFF-P

Country of Origin

Japan

Product details

TDK YFF-P Series 3 Terminal Filters

TDK YFF-P Series 3 terminal feed through filter for power line filters are high performance compact EMC components. These filters have good attenuation characteristic in a wide frequency band and are suitable for large current applications (2A to 4A).

Applications

Power lines for telecommunication terminal devices such as
Smartphones
Audiovisual equipment
Information equipment

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.