TDK YFF-P, Feedthrough Capacitor10V dc, Surface Mount

RS Stock No.: 144-7115Brand: TDKManufacturers Part No.: YFF15PC1A224MT000N
brand-logo
View all in Feedthrough Capacitors

Technical Document

Specifications

Brand

TDK

Capacitance

220nF

Voltage

10V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series

YFF-P

Country of Origin

Japan

Product details

TDK YFF-P Series 3 Terminal Filters

TDK YFF-P Series 3 terminal feed through filter for power line filters are high performance compact EMC components. These filters have good attenuation characteristic in a wide frequency band and are suitable for large current applications (2A to 4A).

Applications

Power lines for telecommunication terminal devices such as
Smartphones
Audiovisual equipment
Information equipment

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

AED 1,575.00

AED 0.158 Each (On a Reel of 10000) (ex VAT)

AED 1,653.75

AED 0.166 Each (On a Reel of 10000) (inc. VAT)

TDK YFF-P, Feedthrough Capacitor10V dc, Surface Mount

AED 1,575.00

AED 0.158 Each (On a Reel of 10000) (ex VAT)

AED 1,653.75

AED 0.166 Each (On a Reel of 10000) (inc. VAT)

TDK YFF-P, Feedthrough Capacitor10V dc, Surface Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

TDK

Capacitance

220nF

Voltage

10V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series

YFF-P

Country of Origin

Japan

Product details

TDK YFF-P Series 3 Terminal Filters

TDK YFF-P Series 3 terminal feed through filter for power line filters are high performance compact EMC components. These filters have good attenuation characteristic in a wide frequency band and are suitable for large current applications (2A to 4A).

Applications

Power lines for telecommunication terminal devices such as
Smartphones
Audiovisual equipment
Information equipment

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.