Technical Document
Specifications
Brand
TDKCapacitance
470pF
Voltage
25V dc
Mounting Type
Surface Mount
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Series
YFF-SC
Country of Origin
Japan
Product details
TDK YFF-SC Series 3 Terminal Filters
TDK YFF-SC Series 3 terminal filters for signal line are high performance compact EMC components. These filters have good attenuation characteristic in a high frequency range.
Applications
High impedence circuits
Low-current power line of communication terminal devices, AV, and information devices
I/O interface sections of devices with electric circuits and the area around connectors
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
AED 2,100.00
AED 0.21 Each (On a Reel of 10000) (ex VAT)
AED 2,205.00
AED 0.22 Each (On a Reel of 10000) (inc. VAT)
10000
AED 2,100.00
AED 0.21 Each (On a Reel of 10000) (ex VAT)
AED 2,205.00
AED 0.22 Each (On a Reel of 10000) (inc. VAT)
Stock information temporarily unavailable.
10000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TDKCapacitance
470pF
Voltage
25V dc
Mounting Type
Surface Mount
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Series
YFF-SC
Country of Origin
Japan
Product details
TDK YFF-SC Series 3 Terminal Filters
TDK YFF-SC Series 3 terminal filters for signal line are high performance compact EMC components. These filters have good attenuation characteristic in a high frequency range.
Applications
High impedence circuits
Low-current power line of communication terminal devices, AV, and information devices
I/O interface sections of devices with electric circuits and the area around connectors
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.