Technical Document
Specifications
Brand
TDKCapacitance
1µF
Voltage
10V dc
Mounting Type
Surface Mount
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Series
YFF-P
Country of Origin
Japan
Product details
TDK YFF-P Series 3 Terminal Filters
TDK YFF-P Series 3 terminal feed through filter for power line filters are high performance compact EMC components. These filters have good attenuation characteristic in a wide frequency band and are suitable for large current applications (2A to 4A).
Applications
Power lines for telecommunication terminal devices such as
Smartphones
Audiovisual equipment
Information equipment
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
AED 2,100.00
AED 0.525 Each (On a Reel of 4000) (ex VAT)
AED 2,205.00
AED 0.551 Each (On a Reel of 4000) (inc. VAT)
4000
AED 2,100.00
AED 0.525 Each (On a Reel of 4000) (ex VAT)
AED 2,205.00
AED 0.551 Each (On a Reel of 4000) (inc. VAT)
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TDKCapacitance
1µF
Voltage
10V dc
Mounting Type
Surface Mount
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Series
YFF-P
Country of Origin
Japan
Product details
TDK YFF-P Series 3 Terminal Filters
TDK YFF-P Series 3 terminal feed through filter for power line filters are high performance compact EMC components. These filters have good attenuation characteristic in a wide frequency band and are suitable for large current applications (2A to 4A).
Applications
Power lines for telecommunication terminal devices such as
Smartphones
Audiovisual equipment
Information equipment
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.