Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK, YFF-SC 400mA 50 V dc 70 → 2000MHz, SMD Feedthrough Capacitor, Solder

RS Stock No.: 144-7159Brand: TDKManufacturers Part No.: YFF21SC1H222MT000N
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

TDK

Maximum Current Rating

400mA

Maximum Voltage Rating

50 V dc

Mounting Type

Surface Mount

Termination Style

Solder

Series

YFF-SC

Operating Frequency

70 → 2000MHz

Length

2mm

Depth

1.25mm

Height

0.85mm

Capacitance

2.2nF

Dimensions

2 x 1.25 x 0.85mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Product details

TDK YFF-SC Series 3 Terminal Filters

TDK YFF-SC Series 3 terminal filters for signal line are high performance compact EMC components. These filters have good attenuation characteristic in a high frequency range.

Applications

High impedence circuits
Low-current power line of communication terminal devices, AV, and information devices
I/O interface sections of devices with electric circuits and the area around connectors

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

You may be interested in
TDK YFF-SC, Feedthrough Capacitor50V dc, Surface Mount
AED 0.441Each (On a Reel of 10000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

TDK, YFF-SC 400mA 50 V dc 70 → 2000MHz, SMD Feedthrough Capacitor, Solder

P.O.A.

TDK, YFF-SC 400mA 50 V dc 70 → 2000MHz, SMD Feedthrough Capacitor, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
TDK YFF-SC, Feedthrough Capacitor50V dc, Surface Mount
AED 0.441Each (On a Reel of 10000) (ex VAT)

Technical Document

Specifications

Brand

TDK

Maximum Current Rating

400mA

Maximum Voltage Rating

50 V dc

Mounting Type

Surface Mount

Termination Style

Solder

Series

YFF-SC

Operating Frequency

70 → 2000MHz

Length

2mm

Depth

1.25mm

Height

0.85mm

Capacitance

2.2nF

Dimensions

2 x 1.25 x 0.85mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Product details

TDK YFF-SC Series 3 Terminal Filters

TDK YFF-SC Series 3 terminal filters for signal line are high performance compact EMC components. These filters have good attenuation characteristic in a high frequency range.

Applications

High impedence circuits
Low-current power line of communication terminal devices, AV, and information devices
I/O interface sections of devices with electric circuits and the area around connectors

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

You may be interested in
TDK YFF-SC, Feedthrough Capacitor50V dc, Surface Mount
AED 0.441Each (On a Reel of 10000) (ex VAT)