Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK, Power Line Filter100V, Surface Mount

RS Stock No.: 242-7619Brand: TDKManufacturers Part No.: YFF31AH2A104MT0Y0N
brand-logo
View all in Feedthrough Capacitors

Technical Document

Specifications

Brand

TDK

Capacitance

100nF

Voltage

100V

Tolerance

20%

Mounting Type

Surface Mount

Stock information temporarily unavailable.

AED 15.19

AED 3.038 Each (In a Pack of 5) (ex VAT)

AED 15.95

AED 3.19 Each (In a Pack of 5) (inc. VAT)

TDK, Power Line Filter100V, Surface Mount
Select packaging type

AED 15.19

AED 3.038 Each (In a Pack of 5) (ex VAT)

AED 15.95

AED 3.19 Each (In a Pack of 5) (inc. VAT)

TDK, Power Line Filter100V, Surface Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5AED 3.038AED 15.19
10 - 20AED 2.73AED 13.65
25 - 45AED 2.42AED 12.10
50+AED 1.957AED 9.78

Technical Document

Specifications

Brand

TDK

Capacitance

100nF

Voltage

100V

Tolerance

20%

Mounting Type

Surface Mount