Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK Openable Ferrite Sleeve, 27.5 x 34.6 x 27mm, For Automotive ECUs, Apertures: 1, Diameter 12mm

RS Stock No.: 831-9504Brand: TDKManufacturers Part No.: ZCAT12V-BK
brand-logo
View all in Ferrite Sleeves

Technical Document

Specifications

Brand

TDK

Type

Cable Core

Series

ZCAT

Application

Automotive ECUs

Material

Ferrite

Impedance at 25 MHz

42Ω

Key

No

Openable

Yes

Impedance at 100 MHz

114Ω

Outer Dimensions

27.5 x 34.6 x 27mm

Aperture Diameter

12mm

Number of Apertures

1

Outer Depth

34.6mm

Outer Height

27mm

Outer Width

27.5mm

Product details

ZCAT Series Snap Fixing Cable Ferrites

ZCAT Series clamp filters for cable applications are constructed from a unique plastic case to ensure simple, convenient installation. They feature a self-holding mechanism to prevent slippage on cables. ZCAT Series has a ferrite core which provides excellent absorption of high-frequency EMC. They are highly effective as a countermeasure against common mode EMC without adverse effect on signal quality, and have a large core size which prevents saturation during large signal surges.

Applications for the ZCAT series include:

• Personal computers
• Word processors
• Monitors
• Hard disk drives
• Digital telephones
• Audio devices
• Electronic musical instruments
• Video games
• Copiers
• Facsimiles

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Stock information temporarily unavailable.

AED 29.36

AED 29.36 Each (ex VAT)

AED 30.83

AED 30.83 Each (inc. VAT)

TDK Openable Ferrite Sleeve, 27.5 x 34.6 x 27mm, For Automotive ECUs, Apertures: 1, Diameter 12mm
Select packaging type

AED 29.36

AED 29.36 Each (ex VAT)

AED 30.83

AED 30.83 Each (inc. VAT)

TDK Openable Ferrite Sleeve, 27.5 x 34.6 x 27mm, For Automotive ECUs, Apertures: 1, Diameter 12mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 29.36
25 - 49AED 18.49
50 - 99AED 17.36
100 - 249AED 16.89
250+AED 16.69

Technical Document

Specifications

Brand

TDK

Type

Cable Core

Series

ZCAT

Application

Automotive ECUs

Material

Ferrite

Impedance at 25 MHz

42Ω

Key

No

Openable

Yes

Impedance at 100 MHz

114Ω

Outer Dimensions

27.5 x 34.6 x 27mm

Aperture Diameter

12mm

Number of Apertures

1

Outer Depth

34.6mm

Outer Height

27mm

Outer Width

27.5mm

Product details

ZCAT Series Snap Fixing Cable Ferrites

ZCAT Series clamp filters for cable applications are constructed from a unique plastic case to ensure simple, convenient installation. They feature a self-holding mechanism to prevent slippage on cables. ZCAT Series has a ferrite core which provides excellent absorption of high-frequency EMC. They are highly effective as a countermeasure against common mode EMC without adverse effect on signal quality, and have a large core size which prevents saturation during large signal surges.

Applications for the ZCAT series include:

• Personal computers
• Word processors
• Monitors
• Hard disk drives
• Digital telephones
• Audio devices
• Electronic musical instruments
• Video games
• Copiers
• Facsimiles

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.