Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDS TDS Linear Solenoid, 6 V dc, 3.14N, 1.27N, 25 x 13 x 15 mm

RS Stock No.: 283-6074Brand: TDSManufacturers Part No.: TDS-K06B KOMBIDistrelec Article No.: 15422734
View all in Linear Solenoids

Technical Document

Specifications

Brand

TDS

Power Consumption

5.3 W

Supply Voltage

6 V dc

AC or DC Operation

dc

Maximum Pull Force

3.14N

Maximum Stroke

4mm

Holding Force

1.27N

Dimensions

25 x 13 x 15 mm

Series

TDS

Distrelec Product Id

15422734

Country of Origin

China

Stock information temporarily unavailable.

AED 173.09

AED 173.09 Each (ex VAT)

AED 181.74

AED 181.74 Each (inc. VAT)

TDS TDS Linear Solenoid, 6 V dc, 3.14N, 1.27N, 25 x 13 x 15 mm

AED 173.09

AED 173.09 Each (ex VAT)

AED 181.74

AED 181.74 Each (inc. VAT)

TDS TDS Linear Solenoid, 6 V dc, 3.14N, 1.27N, 25 x 13 x 15 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TDS

Power Consumption

5.3 W

Supply Voltage

6 V dc

AC or DC Operation

dc

Maximum Pull Force

3.14N

Maximum Stroke

4mm

Holding Force

1.27N

Dimensions

25 x 13 x 15 mm

Series

TDS

Distrelec Product Id

15422734

Country of Origin

China