Technical Document
Specifications
RF Protocols
WiFi
Antenna Physical Form
Whip
Antenna Mounting Type
Direct
Mounting Type
Direct
Gain
2dBi
Antenna Directivity
Omnidirectional
Connector Gender
Male
Directivity
Omni-Directional
Antenna Directivity
Omni-Directional
Minimum Frequency
902MHz
Antenna Directivity
Omnidirectional
Country of Origin
Taiwan, Province Of China
AED 6,580.88
AED 131.618 Each (In a Bag of 50) (ex VAT)
AED 6,909.92
AED 138.199 Each (In a Bag of 50) (inc. VAT)
50
AED 6,580.88
AED 131.618 Each (In a Bag of 50) (ex VAT)
AED 6,909.92
AED 138.199 Each (In a Bag of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
RF Protocols
WiFi
Antenna Physical Form
Whip
Antenna Mounting Type
Direct
Mounting Type
Direct
Gain
2dBi
Antenna Directivity
Omnidirectional
Connector Gender
Male
Directivity
Omni-Directional
Antenna Directivity
Omni-Directional
Minimum Frequency
902MHz
Antenna Directivity
Omnidirectional
Country of Origin
Taiwan, Province Of China