Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Slide On Cable Marker, White on Black, Pre-printed "0"

RS Stock No.: 443-7210Brand: TE ConnectivityManufacturers Part No.: 06171000
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Slide On

Legend

0

Minimum Cable Diameter

3.4036mm

Maximum Cable Diameter

5.6896mm

Colour

White on Black

Quantity

1000

Material

PVC

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+70°C

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone

Operating Temperature Range

-45 → +70 °C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Slide On Cable Marker, White on Black, Pre-printed "0"

P.O.A.

TE Connectivity Slide On Cable Marker, White on Black, Pre-printed "0"
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Affixing Method

Slide On

Legend

0

Minimum Cable Diameter

3.4036mm

Maximum Cable Diameter

5.6896mm

Colour

White on Black

Quantity

1000

Material

PVC

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+70°C

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone

Operating Temperature Range

-45 → +70 °C

You may be interested in