Technical Document
Specifications
Brand
TE ConnectivityMedia Monitored
Air
Device Type
Air Bubble Detector
Supply Voltage
5 → 24 V dc
Material
ABS/PC Plastic
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Country of Origin
China
AED 818.79
AED 818.79 Each (ex VAT)
AED 859.73
AED 859.73 Each (inc. VAT)
TE Connectivity Air Bubble Detector Airflow Sensor for Air
1
AED 818.79
AED 818.79 Each (ex VAT)
AED 859.73
AED 859.73 Each (inc. VAT)
TE Connectivity Air Bubble Detector Airflow Sensor for Air
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 818.79 |
10+ | AED 798.26 |
Technical Document
Specifications
Brand
TE ConnectivityMedia Monitored
Air
Device Type
Air Bubble Detector
Supply Voltage
5 → 24 V dc
Material
ABS/PC Plastic
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Country of Origin
China