Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Heavy Duty Power Connector Insert, 10A, Male, HA Series

RS Stock No.: 300-3080Brand: TE ConnectivityManufacturers Part No.: 1-1103402-1
brand-logo

Technical Document

Specifications

Current Rating

10A

Gender

Male

Series

HA

Type

Connector Insert

Product details

HA Inserts

Male and female inserts will fit either cable hoods or base housings.

Each insert has a separate earth contact
To make up a 32 way male connector the 1-16 pole (16 way) and 17-32 pole inserts should be purchased together. These inserts will fit alongside each other in 32 way housings
To make up a 32 way female connector two 1-16 pole (16 way) pole inserts should be purchased together. These inserts will fit alongside each other in big 32 way housings
Sequential numbering for high density applications
Twist locked
Screw and spring clamp contacts already included
For crimp contacts the pins should be ordered separately see stock no. 416-171, for a suitable crimping tool see stock no. 416-199

Approvals

UL Listed, CSA Certified, SEV

Inserts

Stock information temporarily unavailable.

AED 144.56

AED 144.56 Each (ex VAT)

AED 151.79

AED 151.79 Each (inc. VAT)

TE Connectivity Heavy Duty Power Connector Insert, 10A, Male, HA Series

AED 144.56

AED 144.56 Each (ex VAT)

AED 151.79

AED 151.79 Each (inc. VAT)

TE Connectivity Heavy Duty Power Connector Insert, 10A, Male, HA Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 144.56
5+AED 137.45

Technical Document

Specifications

Current Rating

10A

Gender

Male

Series

HA

Type

Connector Insert

Product details

HA Inserts

Male and female inserts will fit either cable hoods or base housings.

Each insert has a separate earth contact
To make up a 32 way male connector the 1-16 pole (16 way) and 17-32 pole inserts should be purchased together. These inserts will fit alongside each other in 32 way housings
To make up a 32 way female connector two 1-16 pole (16 way) pole inserts should be purchased together. These inserts will fit alongside each other in big 32 way housings
Sequential numbering for high density applications
Twist locked
Screw and spring clamp contacts already included
For crimp contacts the pins should be ordered separately see stock no. 416-171, for a suitable crimping tool see stock no. 416-199

Approvals

UL Listed, CSA Certified, SEV

Inserts