TE Connectivity Heavy Duty Power Connector Insert, 16A, Male, HE Series, 6 Contacts

RS Stock No.: 300-3642Brand: TE ConnectivityManufacturers Part No.: 1-1103634-1
brand-logo

Technical Document

Specifications

Current Rating

16A

Gender

Male

Series

HE

Type

Connector Insert

Pole Format

6P+E

Voltage Rating

400 V

Number Of Contacts

6

Product details

HE Inserts

Male and female inserts will fit either cable hood housings or base housings. The insrts is supplied without contacts. Each insert has a separate earth contact.,If 32 way connectors are required both the 1-16 pole (16 way) and 17-32 pole inserts should be purchased. These inserts will fit alongside each other in size 10 HE housing.

Approvals

UL listed, CSA certified, SEV

Inserts

Stock information temporarily unavailable.

AED 156.08

AED 156.08 Each (ex VAT)

AED 163.88

AED 163.88 Each (inc. VAT)

TE Connectivity Heavy Duty Power Connector Insert, 16A, Male, HE Series, 6 Contacts

AED 156.08

AED 156.08 Each (ex VAT)

AED 163.88

AED 163.88 Each (inc. VAT)

TE Connectivity Heavy Duty Power Connector Insert, 16A, Male, HE Series, 6 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

16A

Gender

Male

Series

HE

Type

Connector Insert

Pole Format

6P+E

Voltage Rating

400 V

Number Of Contacts

6

Product details

HE Inserts

Male and female inserts will fit either cable hood housings or base housings. The insrts is supplied without contacts. Each insert has a separate earth contact.,If 32 way connectors are required both the 1-16 pole (16 way) and 17-32 pole inserts should be purchased. These inserts will fit alongside each other in size 10 HE housing.

Approvals

UL listed, CSA certified, SEV

Inserts