TE Connectivity 16-Way IDC Connector Plug for Cable Mount, 2-Row

RS Stock No.: 681-1269Brand: TE ConnectivityManufacturers Part No.: 1-111446-6
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Number Of Contacts

16

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

AMP-LATCH

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

250.0 V ac

Contact Material

Phosphor Bronze

Housing Material

Thermoplastic

Product details

TE Connectivity AMP-Latch 2.54mm Universal I/O IDC Ribbon Cable Pin Connectors

AMP-Latch 2.54mm universal I/O pin IDC ribbon cable connectors made from flame retardent UL 94V-0 rated black thermoplastic
Part numbers x-111446-x are without mounting ears and latches
Part numbers x-111504-x are without mounting ears with long latches
Part numbers x-111506-x have slotted mounting ears and long latches
Part numbers x-5111448-x have slotted mounting ears and no latches
These AMP-Latch 2.54mm universal IDC plug pin connectors mate with Novo receptacles and female socket connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 46.15

AED 46.15 Each (ex VAT)

AED 48.46

AED 48.46 Each (inc. VAT)

TE Connectivity 16-Way IDC Connector Plug for Cable Mount, 2-Row
Select packaging type

AED 46.15

AED 46.15 Each (ex VAT)

AED 48.46

AED 48.46 Each (inc. VAT)

TE Connectivity 16-Way IDC Connector Plug for Cable Mount, 2-Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

16

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

AMP-LATCH

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

250.0 V ac

Contact Material

Phosphor Bronze

Housing Material

Thermoplastic

Product details

TE Connectivity AMP-Latch 2.54mm Universal I/O IDC Ribbon Cable Pin Connectors

AMP-Latch 2.54mm universal I/O pin IDC ribbon cable connectors made from flame retardent UL 94V-0 rated black thermoplastic
Part numbers x-111446-x are without mounting ears and latches
Part numbers x-111504-x are without mounting ears with long latches
Part numbers x-111506-x have slotted mounting ears and long latches
Part numbers x-5111448-x have slotted mounting ears and no latches
These AMP-Latch 2.54mm universal IDC plug pin connectors mate with Novo receptacles and female socket connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in