Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, Jack Cable Mount, 50Ω, Clamp Termination, Straight Body

RS Stock No.: 718-2544Brand: TE ConnectivityManufacturers Part No.: 1-1337423-0
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG141 A/U, RG58 C/U

Operating Frequency

0 → 4GHz

Body Plating

Silver

Polarity

Normal

Contact Material

Brass

Contact Plating

Silver

Product details

TE Connectivity BNC Plugs

TE Connectivity BNC RF Coaxial Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Jack Cable Mount, 50Ω, Clamp Termination, Straight Body
Select packaging type

P.O.A.

TE Connectivity, Jack Cable Mount, 50Ω, Clamp Termination, Straight Body
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG141 A/U, RG58 C/U

Operating Frequency

0 → 4GHz

Body Plating

Silver

Polarity

Normal

Contact Material

Brass

Contact Plating

Silver

Product details

TE Connectivity BNC Plugs

TE Connectivity BNC RF Coaxial Connectors