Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG140/U, RG210/U, RG59 B/U, RG62 A/U
Bulkhead
No
Operating Frequency
0 to 2GHz
Body Plating
Silver
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Brass
Contact Plating
Silver
Product details
Straight plug
TE Connectivity BNC Silver Plated
Brass bodied connectors with PTFE insulators. For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section.
AED 27.45
AED 27.45 Each (ex VAT)
AED 28.82
AED 28.82 Each (inc. VAT)
Standard
1
AED 27.45
AED 27.45 Each (ex VAT)
AED 28.82
AED 28.82 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 27.45 |
25 - 99 | AED 26.16 |
100 - 249 | AED 24.93 |
250 - 499 | AED 23.64 |
500+ | AED 22.51 |
Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG140/U, RG210/U, RG59 B/U, RG62 A/U
Bulkhead
No
Operating Frequency
0 to 2GHz
Body Plating
Silver
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Brass
Contact Plating
Silver
Product details
Straight plug
TE Connectivity BNC Silver Plated
Brass bodied connectors with PTFE insulators. For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section.