Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Straight 50Ω Cable Mount BNC Connector, Plug, Silver, Crimp Termination, RG141 A/U, RG58 C/U

RS Stock No.: 394-0872Brand: TE ConnectivityManufacturers Part No.: 1-1337427-0
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG141 A/U, RG58 C/U

Operating Frequency

0 → 4GHz

Minimum Operating Temperature

-65 °C,

Body Plating

Silver

Maximum Operating Temperature

, +165 °C

Contact Material

Brass

Contact Plating

Silver

Product details

TE Connectivity 50 Ohm BNC Connectors - Professional Grade Crimp Plugs

50 Ohm BNC Professional Grade crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 50 Ohm BNC professsional garde crimp plugs have various cable crimp termination styles, dielectric materials, body plating options and are suitable for use with various coaxial cable types. Please refer to table for details

TE Connectivity BNC RF Coaxial Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 17.80

AED 17.80 Each (ex VAT)

AED 18.69

AED 18.69 Each (inc. VAT)

TE Connectivity Straight 50Ω Cable Mount BNC Connector, Plug, Silver, Crimp Termination, RG141 A/U, RG58 C/U

AED 17.80

AED 17.80 Each (ex VAT)

AED 18.69

AED 18.69 Each (inc. VAT)

TE Connectivity Straight 50Ω Cable Mount BNC Connector, Plug, Silver, Crimp Termination, RG141 A/U, RG58 C/U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 17.80
15 - 49AED 15.20
50 - 99AED 14.30
100 - 249AED 13.85
250+AED 13.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG141 A/U, RG58 C/U

Operating Frequency

0 → 4GHz

Minimum Operating Temperature

-65 °C,

Body Plating

Silver

Maximum Operating Temperature

, +165 °C

Contact Material

Brass

Contact Plating

Silver

Product details

TE Connectivity 50 Ohm BNC Connectors - Professional Grade Crimp Plugs

50 Ohm BNC Professional Grade crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 50 Ohm BNC professsional garde crimp plugs have various cable crimp termination styles, dielectric materials, body plating options and are suitable for use with various coaxial cable types. Please refer to table for details

TE Connectivity BNC RF Coaxial Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more