Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Straight 50Ω RF Adapter BNC Plug to BNC Plug 0 → 4GHz

RS Stock No.: 394-0822Brand: TE ConnectivityManufacturers Part No.: 1-1337455-0
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Plug

Gender B

Plug

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

0 → 4GHz

Contact Plating

Silver

Length

31.6mm

Body Plating

Silver

Contact Material

Brass

Product details

TE Connectivity 50 Ohm BNC Connectors - Professional Grade Plug-Plug Adapter

50 Ohm BNC Professional Grade plug-plug adapter with PTFE dielectric, silver plated brass body and a silver plated centre contact.

TE Connectivity BNC RF Coaxial Connectors

Stock information temporarily unavailable.

AED 41.42

AED 41.42 Each (ex VAT)

AED 43.49

AED 43.49 Each (inc. VAT)

Straight 50Ω RF Adapter BNC Plug to BNC Plug 0 → 4GHz

AED 41.42

AED 41.42 Each (ex VAT)

AED 43.49

AED 43.49 Each (inc. VAT)

Straight 50Ω RF Adapter BNC Plug to BNC Plug 0 → 4GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 41.42
15 - 49AED 37.28
50 - 99AED 34.34
100 - 249AED 31.87
250+AED 30.08

Technical Document

Specifications

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Plug

Gender B

Plug

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

0 → 4GHz

Contact Plating

Silver

Length

31.6mm

Body Plating

Silver

Contact Material

Brass

Product details

TE Connectivity 50 Ohm BNC Connectors - Professional Grade Plug-Plug Adapter

50 Ohm BNC Professional Grade plug-plug adapter with PTFE dielectric, silver plated brass body and a silver plated centre contact.

TE Connectivity BNC RF Coaxial Connectors