Straight 50Ω RF Adapter BNC Socket to BNC Socket 0 → 4GHz

RS Stock No.: 394-0793Brand: TE ConnectivityManufacturers Part No.: 1-1337457-0
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Socket

Gender B

Socket

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

0 → 4GHz

Contact Plating

Silver

Length

32.5mm

Body Plating

Silver

Contact Material

Brass

Product details

TE Connectivity 50 Ohm BNC Connectors - Professional Grade Jack-Jack Adapter

Professional Grade jack-jack BNC adapters with a PTFE dielectric.
Stock number 681-7444 has a nickel plated brass body and gold plated brass centre contact
Stock number 394-0793 has a silver plated brass body and silver plated brass centre contact

TE Connectivity BNC RF Coaxial Connectors

Stock information temporarily unavailable.

AED 29.77

AED 29.77 Each (ex VAT)

AED 31.26

AED 31.26 Each (inc. VAT)

Straight 50Ω RF Adapter BNC Socket to BNC Socket 0 → 4GHz

AED 29.77

AED 29.77 Each (ex VAT)

AED 31.26

AED 31.26 Each (inc. VAT)

Straight 50Ω RF Adapter BNC Socket to BNC Socket 0 → 4GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Socket

Gender B

Socket

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

0 → 4GHz

Contact Plating

Silver

Length

32.5mm

Body Plating

Silver

Contact Material

Brass

Product details

TE Connectivity 50 Ohm BNC Connectors - Professional Grade Jack-Jack Adapter

Professional Grade jack-jack BNC adapters with a PTFE dielectric.
Stock number 681-7444 has a nickel plated brass body and gold plated brass centre contact
Stock number 394-0793 has a silver plated brass body and silver plated brass centre contact

TE Connectivity BNC RF Coaxial Connectors