Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BNC straight goal post adaptor,50ohm

RS Stock No.: 394-1500Brand: TE ConnectivityManufacturers Part No.: 1-1337460-0
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type A

BNC

Gender A

Socket

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold

Length

41.4mm

Contact Material

Brass

You may be interested in
Stock information temporarily unavailable.

P.O.A.

BNC straight goal post adaptor,50ohm

P.O.A.

BNC straight goal post adaptor,50ohm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Adapter Type A

BNC

Gender A

Socket

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold

Length

41.4mm

Contact Material

Brass

You may be interested in