TE Connectivity, Plug Cable Mount UHF Connector, Solder Termination, Straight Body

RS Stock No.: 420-8270Brand: TE ConnectivityManufacturers Part No.: 1-1337474-0
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

UHF Connector

Gender

Male

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG213/U, RG214/U, RG8 A/U, RG9 B/U

Operating Frequency

0 to 500MHz

Body Plating

Silver

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Silver

Mating Type

Screw Coupling

Product details

TE Connectivity UHF Twist-on RF Coax Cable Plug

UHF twist-on RF coax cable plug with PTFE dielectric and silver plated brass body. This UHF twist-on RF coax cable plug is for use with RG-8 A/U, RG-9 B/U, RG-213/U, RG-214/U, URM 67, URM 91, KX4, KX13 and KX24 cables.

Greenpar Standard

Solder and twist-on plugs suitable for RG58 and RG213 cables respectively.

Stock information temporarily unavailable.

AED 39.27

AED 39.27 Each (ex VAT)

AED 41.23

AED 41.23 Each (inc. VAT)

TE Connectivity, Plug Cable Mount UHF Connector, Solder Termination, Straight Body

AED 39.27

AED 39.27 Each (ex VAT)

AED 41.23

AED 41.23 Each (inc. VAT)

TE Connectivity, Plug Cable Mount UHF Connector, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 39.27
15 - 49AED 37.64
50 - 99AED 32.66
100 - 249AED 31.03
250+AED 28.30

Technical Document

Specifications

Coaxial Connector Type

UHF Connector

Gender

Male

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG213/U, RG214/U, RG8 A/U, RG9 B/U

Operating Frequency

0 to 500MHz

Body Plating

Silver

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Silver

Mating Type

Screw Coupling

Product details

TE Connectivity UHF Twist-on RF Coax Cable Plug

UHF twist-on RF coax cable plug with PTFE dielectric and silver plated brass body. This UHF twist-on RF coax cable plug is for use with RG-8 A/U, RG-9 B/U, RG-213/U, RG-214/U, URM 67, URM 91, KX4, KX13 and KX24 cables.

Greenpar Standard

Solder and twist-on plugs suitable for RG58 and RG213 cables respectively.