TE Connectivity, Jack Cable Mount SMB Connector, 50Ω, Crimp, Solder Termination, Right Angle Body

RS Stock No.: 420-5388Brand: TE ConnectivityManufacturers Part No.: 1-1337478-0
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

SMB Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp, Solder

Body Orientation

Right Angle

Cable Type

RG174 A/U, RG188 A/U, RG316/U

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Product details

TE Connectivity 50 Ohm SMB RF Coaxial Cable Connectors

SMB RF coaxial plug and jack connectors with a subminiature, lightweight design ideal for use in applications where space is limited. These SMB RF coaxial cable connectors offer an excellent electrical performance from DC to 4 GHz with a constant impedance and have a low VSWR. The snap-on coupling on these SMB RF coaxial cable connectors enables quick connect and disconnect for field installation. These SMB connectors feature crimp centre contacts which enable fast and easy cable assembly and saves termination costs.

Features and Benefits

• Subminiature space saving design
• Excellent electrical performance from DC to 4 GHz
• Low VSWR
• Snap-on coupling for quick connect and disconnect
• Crimp terminations for easy, cost saving cable assembly

Applications

These SMB RF coaxial cable connectors are ideally suited for circuit miniaturization. Applications include GPS, antennas, telephony, base stations, radio boards, CATV and PC/LAN

TE Connectivity - SMB

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 48.82

AED 48.82 Each (ex VAT)

AED 51.26

AED 51.26 Each (inc. VAT)

TE Connectivity, Jack Cable Mount SMB Connector, 50Ω, Crimp, Solder Termination, Right Angle Body

AED 48.82

AED 48.82 Each (ex VAT)

AED 51.26

AED 51.26 Each (inc. VAT)

TE Connectivity, Jack Cable Mount SMB Connector, 50Ω, Crimp, Solder Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 48.82
15 - 49AED 44.05
50 - 99AED 41.58
100 - 249AED 38.59
250+AED 35.23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coaxial Connector Type

SMB Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp, Solder

Body Orientation

Right Angle

Cable Type

RG174 A/U, RG188 A/U, RG316/U

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Product details

TE Connectivity 50 Ohm SMB RF Coaxial Cable Connectors

SMB RF coaxial plug and jack connectors with a subminiature, lightweight design ideal for use in applications where space is limited. These SMB RF coaxial cable connectors offer an excellent electrical performance from DC to 4 GHz with a constant impedance and have a low VSWR. The snap-on coupling on these SMB RF coaxial cable connectors enables quick connect and disconnect for field installation. These SMB connectors feature crimp centre contacts which enable fast and easy cable assembly and saves termination costs.

Features and Benefits

• Subminiature space saving design
• Excellent electrical performance from DC to 4 GHz
• Low VSWR
• Snap-on coupling for quick connect and disconnect
• Crimp terminations for easy, cost saving cable assembly

Applications

These SMB RF coaxial cable connectors are ideally suited for circuit miniaturization. Applications include GPS, antennas, telephony, base stations, radio boards, CATV and PC/LAN

TE Connectivity - SMB

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more