TE Connectivity, jack Through Hole SMB Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 135-5006Brand: TE ConnectivityManufacturers Part No.: 1-1337482-0
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

SMB Connector

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

Coaxial

Size

Standard

Operating Frequency

0 to 4GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold

Product details

TE Connectivity 50 Ohm SMB Series Connectors - Professional Grade PCB Jack

50 Ohm SMB series RF coaxial professional grade PCB jacks with PTFE dielectric, gold plated brass body and gold plated brass centre contacts. These 50 Ohm SMB series RF coaxial PCB sockets have a 6.35mm flange and have a snap-on coupler style and are available in a variety of mounting styles.

TE Connectivity - SMB

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 425.25

AED 8.505 Each (In a Box of 50) (ex VAT)

AED 446.51

AED 8.93 Each (In a Box of 50) (inc. VAT)

TE Connectivity, jack Through Hole SMB Connector, 50Ω, Solder Termination, Straight Body

AED 425.25

AED 8.505 Each (In a Box of 50) (ex VAT)

AED 446.51

AED 8.93 Each (In a Box of 50) (inc. VAT)

TE Connectivity, jack Through Hole SMB Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coaxial Connector Type

SMB Connector

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

Coaxial

Size

Standard

Operating Frequency

0 to 4GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold

Product details

TE Connectivity 50 Ohm SMB Series Connectors - Professional Grade PCB Jack

50 Ohm SMB series RF coaxial professional grade PCB jacks with PTFE dielectric, gold plated brass body and gold plated brass centre contacts. These 50 Ohm SMB series RF coaxial PCB sockets have a 6.35mm flange and have a snap-on coupler style and are available in a variety of mounting styles.

TE Connectivity - SMB

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more