Technical Document
Specifications
Brand
TE ConnectivityInterface Type
BNC
Gender
Male
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
0 → 1GHz
Average Power Rating
0.5W
Country of Origin
Taiwan, Province Of China
Product details
BNC Terminator
TE Connectivity BNC RF Coaxial Connectors
Stock information temporarily unavailable.
AED 20.58
AED 20.58 Each (ex VAT)
AED 21.61
AED 21.61 Each (inc. VAT)
TE Connectivity 50Ω Straight BNC BNC Terminator, 0 → 1GHz, 0.5W Average Power Rating
1
AED 20.58
AED 20.58 Each (ex VAT)
AED 21.61
AED 21.61 Each (inc. VAT)
TE Connectivity 50Ω Straight BNC BNC Terminator, 0 → 1GHz, 0.5W Average Power Rating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 20.58 |
10 - 24 | AED 19.53 |
25 - 49 | AED 17.01 |
50 - 99 | AED 15.70 |
100+ | AED 14.80 |
Technical Document
Specifications
Brand
TE ConnectivityInterface Type
BNC
Gender
Male
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
0 → 1GHz
Average Power Rating
0.5W
Country of Origin
Taiwan, Province Of China
Product details