Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
FME Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG174/U, RG188 A/U, RG316/U
Operating Frequency
0 to 2GHz
Body Plating
Nickel
Contact Material
Brass
Contact Plating
Gold
Product details
TE Connectivity 50 Ohm FME Connectors - Crimp Jack
50 Ohm RF coaxial FME crimp jacks with a nickel plated brass body, gold plated brass centre contact and brass crimp ferrule and coupling nut.
Stock number 448-1611 has a delrin dielectric and is for use with RF coaxial cable types RG-174 A/U, RG-188 A/U, RG-316/U, URM95, KX3B and KX22A
Stock number 448-1627 has a PTFE dielectric and is for use with RF coaxial cable types RG-58 C/U, RG-141 A/U, URM43, URM76 and KX15
AED 16.64
AED 16.64 Each (ex VAT)
AED 17.47
AED 17.47 Each (inc. VAT)
1
AED 16.64
AED 16.64 Each (ex VAT)
AED 17.47
AED 17.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 16.64 |
15 - 49 | AED 15.96 |
50 - 99 | AED 13.91 |
100 - 249 | AED 13.54 |
250+ | AED 12.18 |
Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
FME Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG174/U, RG188 A/U, RG316/U
Operating Frequency
0 to 2GHz
Body Plating
Nickel
Contact Material
Brass
Contact Plating
Gold
Product details
TE Connectivity 50 Ohm FME Connectors - Crimp Jack
50 Ohm RF coaxial FME crimp jacks with a nickel plated brass body, gold plated brass centre contact and brass crimp ferrule and coupling nut.
Stock number 448-1611 has a delrin dielectric and is for use with RF coaxial cable types RG-174 A/U, RG-188 A/U, RG-316/U, URM95, KX3B and KX22A
Stock number 448-1627 has a PTFE dielectric and is for use with RF coaxial cable types RG-58 C/U, RG-141 A/U, URM43, URM76 and KX15