Technical Document
Specifications
Brand
TE ConnectivityAdapter Type
N Socket to N Socket
Adapter Type A
N
Adapter Type B
N
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
11GHz
Contact Plating
Gold
Length
36.5mm
Contact Material
Brass
Product details
TE Connectivity Type N RF Coaxial Adapters
Type N RF coaxial 50 ohm jack to jack adapters with a nickel plated brass body, PTFE dielectric and gold plated brass contact. Stock number 713-0707 is panel mounting and has a flange with 4 x 3.2mm diameter mounting holes.
TE Connectivity N Series RF Coaxial Connectors
For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue
AED 32.76
AED 32.76 Each (ex VAT)
AED 34.40
AED 34.40 Each (inc. VAT)
Standard
1
AED 32.76
AED 32.76 Each (ex VAT)
AED 34.40
AED 34.40 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 32.76 |
15 - 49 | AED 31.34 |
50 - 99 | AED 27.93 |
100 - 249 | AED 27.20 |
250+ | AED 24.83 |
Technical Document
Specifications
Brand
TE ConnectivityAdapter Type
N Socket to N Socket
Adapter Type A
N
Adapter Type B
N
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
11GHz
Contact Plating
Gold
Length
36.5mm
Contact Material
Brass
Product details
TE Connectivity Type N RF Coaxial Adapters
Type N RF coaxial 50 ohm jack to jack adapters with a nickel plated brass body, PTFE dielectric and gold plated brass contact. Stock number 713-0707 is panel mounting and has a flange with 4 x 3.2mm diameter mounting holes.
TE Connectivity N Series RF Coaxial Connectors
For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue