TE Connectivity, RP618 26 Way DIN 41618 Connector Plug, 8A

RS Stock No.: 256-8485Brand: TE ConnectivityManufacturers Part No.: 1-1393726-6
brand-logo
View all in DIN 41618 Connectors

Technical Document

Specifications

Gender

Male

Number Of Contacts

26

Body Orientation

Straight

Contact Plating

Silver

Current Rating

8A

Voltage Rating

300 V

Series

RP618

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

RP618 Series DIN 41618 Male and Female Free Wiring Connectors

RP618 series 20 and 39 pin DIN 41618 male and female connectors with solder lugs for free wiring in accordance with DIN 41618. These RP618 series DIN 41618 plug and socket connectors have a current capacity of 8 or 6A and are available with silver or gold plated contacts.

Insulation resistance ≥106Ω
1000 mating cycles service life
Operating temperature range -55 to +155°C
Contact resistance ≤5mΩ
Operating Voltage 300V/250Vac

DIN41618 Range

You may be interested in
Stock information temporarily unavailable.

AED 143.38

AED 143.38 Each (ex VAT)

AED 150.55

AED 150.55 Each (inc. VAT)

TE Connectivity, RP618 26 Way DIN 41618 Connector Plug, 8A

AED 143.38

AED 143.38 Each (ex VAT)

AED 150.55

AED 150.55 Each (inc. VAT)

TE Connectivity, RP618 26 Way DIN 41618 Connector Plug, 8A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 143.38
10 - 49AED 131.51
50 - 99AED 123.11
100 - 249AED 117.65
250+AED 112.72
You may be interested in

Technical Document

Specifications

Gender

Male

Number Of Contacts

26

Body Orientation

Straight

Contact Plating

Silver

Current Rating

8A

Voltage Rating

300 V

Series

RP618

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

RP618 Series DIN 41618 Male and Female Free Wiring Connectors

RP618 series 20 and 39 pin DIN 41618 male and female connectors with solder lugs for free wiring in accordance with DIN 41618. These RP618 series DIN 41618 plug and socket connectors have a current capacity of 8 or 6A and are available with silver or gold plated contacts.

Insulation resistance ≥106Ω
1000 mating cycles service life
Operating temperature range -55 to +155°C
Contact resistance ≤5mΩ
Operating Voltage 300V/250Vac

DIN41618 Range

You may be interested in