Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Automotive Relay, 12V dc Coil Voltage, SPDT

RS Stock No.: 237-3888Brand: TE ConnectivityManufacturers Part No.: 1-1414552-0Distrelec Article No.: 30221379
brand-logo
View all in Automotive Relays

Technical Document

Specifications

Coil Voltage

12V dc

Coil Power

1.3W

Coil Resistance

114 Ω

Contact Configuration

SPDT

Distrelec Product Id

30221379

Country of Origin

Portugal

Stock information temporarily unavailable.

AED 48.30

AED 48.30 Each (ex VAT)

AED 50.72

AED 50.72 Each (inc. VAT)

TE Connectivity Automotive Relay, 12V dc Coil Voltage, SPDT

AED 48.30

AED 48.30 Each (ex VAT)

AED 50.72

AED 50.72 Each (inc. VAT)

TE Connectivity Automotive Relay, 12V dc Coil Voltage, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 48.30
5 - 9AED 47.41
10 - 19AED 46.52
20+AED 45.62

Technical Document

Specifications

Coil Voltage

12V dc

Coil Power

1.3W

Coil Resistance

114 Ω

Contact Configuration

SPDT

Distrelec Product Id

30221379

Country of Origin

Portugal