Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Thermal Magnetic Circuit Breakers - Potter & Brumfield W54 Single Pole 250V ac Voltage Rating Panel

RS Stock No.: 240-8909Brand: TE ConnectivityManufacturers Part No.: 1-1423674-1
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Current Rating

30A

Number of Poles

1

Voltage Rating

250V ac

Series

Potter & Brumfield W54

Mounting Style

Panel Mount

Country of Origin

China

Stock information temporarily unavailable.

AED 2,724.75

AED 27.248 Each (In a Tray of 100) (ex VAT)

AED 2,860.99

AED 28.61 Each (In a Tray of 100) (inc. VAT)

TE Connectivity Thermal Magnetic Circuit Breakers - Potter & Brumfield W54 Single Pole 250V ac Voltage Rating Panel

AED 2,724.75

AED 27.248 Each (In a Tray of 100) (ex VAT)

AED 2,860.99

AED 28.61 Each (In a Tray of 100) (inc. VAT)

TE Connectivity Thermal Magnetic Circuit Breakers - Potter & Brumfield W54 Single Pole 250V ac Voltage Rating Panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

30A

Number of Poles

1

Voltage Rating

250V ac

Series

Potter & Brumfield W54

Mounting Style

Panel Mount

Country of Origin

China