Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Rating
4 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.3mm
Actuator Length
10.4mm
Actuator Material
Phenol Resin
Contact Material
Silver Clad Copper Alloy
Contact Resistance
0.02Ω
Panel Cut Out Size
6.3mm
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Mechanical Life
40000Cycles
Maximum Operating Temperature
+85°C
Standards Met
RoHS
Product details
TE Connectivity MTA Series Toggle Switch & Accessories
MTA Series panel mounting toggle switches with high temperature green UL 94V-0 housings and long baton style actuators with 1/4 - 40 threaded bushings. These MTA series panel mounting toggle switches are vertical mount with wire lug terminals.
Gold flash over silver contacts
Chrome plated brass actuator and Alkyd polyester (UL 94 V-0) case
AED 71.56
AED 71.56 Each (ex VAT)
AED 75.14
AED 75.14 Each (inc. VAT)
1
AED 71.56
AED 71.56 Each (ex VAT)
AED 75.14
AED 75.14 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 71.56 |
5 - 9 | AED 66.46 |
10 - 24 | AED 64.26 |
25+ | AED 62.00 |
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Rating
4 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.3mm
Actuator Length
10.4mm
Actuator Material
Phenol Resin
Contact Material
Silver Clad Copper Alloy
Contact Resistance
0.02Ω
Panel Cut Out Size
6.3mm
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Mechanical Life
40000Cycles
Maximum Operating Temperature
+85°C
Standards Met
RoHS
Product details
TE Connectivity MTA Series Toggle Switch & Accessories
MTA Series panel mounting toggle switches with high temperature green UL 94V-0 housings and long baton style actuators with 1/4 - 40 threaded bushings. These MTA series panel mounting toggle switches are vertical mount with wire lug terminals.
Gold flash over silver contacts
Chrome plated brass actuator and Alkyd polyester (UL 94 V-0) case